


S4D15120G | |
|---|---|
DigiKey Part Number | 1655-S4D15120GTR-ND - Tape & Reel (TR) 1655-S4D15120GCT-ND - Cut Tape (CT) 1655-S4D15120GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S4D15120G |
Description | DIODE SCHOTTKY SILICON CARBIDES |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 46A Surface Mount TO-263-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 46A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 15 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 40 µA @ 1200 V | |
Capacitance @ Vr, F | 990pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263-2 | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,59000 € | 2,59 € |
| 10 | 1,68200 € | 16,82 € |
| 100 | 1,16210 € | 116,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,89048 € | 712,38 € |
| 1.600 | 0,82708 € | 1.323,33 € |
| 2.400 | 0,79479 € | 1.907,50 € |
| 4.000 | 0,79261 € | 3.170,44 € |
| Unit Price without VAT: | 2,59000 € |
|---|---|
| Unit Price with VAT: | 3,08210 € |






