
S4D15120F | |
|---|---|
DigiKey Part Number | 1655-S4D15120F-ND |
Manufacturer | |
Manufacturer Product Number | S4D15120F |
Description | SILICON CARBIDE DIODE 1200V, 15A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 46A Through Hole TO-220AC (TO-220MF-2L) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 46A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 15 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 40 µA @ 1200 V | |
Capacitance @ Vr, F | 990pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC (TO-220MF-2L) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,65000 € | 2,65 € |
| 10 | 1,72000 € | 17,20 € |
| 100 | 1,19060 € | 119,06 € |
| 500 | 0,96426 € | 482,13 € |
| 1.000 | 0,89151 € | 891,51 € |
| 2.000 | 0,83036 € | 1.660,72 € |
| 5.000 | 0,81686 € | 4.084,30 € |
| Unit Price without VAT: | 2,65000 € |
|---|---|
| Unit Price with VAT: | 3,15350 € |

