Diode 1200 V 30A Surface Mount TO-263-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1200 V 30A Surface Mount TO-263-2
TO-263-3

S4D10120G0

DigiKey Part Number
1655-S4D10120G0TR-ND - Tape & Reel (TR)
1655-S4D10120G0CT-ND - Cut Tape (CT)
1655-S4D10120G0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S4D10120G0
Description
DIODE SIL CARB 1.2KV 30A TO2632
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 1200 V 30A Surface Mount TO-263-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
30A
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 30 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
30 µA @ 1200 V
Capacitance @ Vr, F
772pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
TO-263-2
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 335
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,25000 €2,25 €
101,44800 €14,48 €
1000,99250 €99,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,75415 €603,32 €
1.6000,69849 €1.117,58 €
2.4000,67013 €1.608,31 €
4.0000,65137 €2.605,48 €
Manufacturers Standard Package
Unit Price without VAT:2,25000 €
Unit Price with VAT:2,67750 €