
S4D04120E | |
|---|---|
DigiKey Part Number | 1655-S4D04120ETR-ND - Tape & Reel (TR) 1655-S4D04120ECT-ND - Cut Tape (CT) 1655-S4D04120EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S4D04120E |
Description | DIODE SIL CARBIDE 1200V 4A DPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 4A Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 4 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 1200 V | |
Capacitance @ Vr, F | 302pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,81200 € | 8,12 € |
| 100 | 0,53830 € | 53,83 € |
| 500 | 0,42090 € | 210,45 € |
| 1.000 | 0,38310 € | 383,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,31682 € | 792,05 € |
| 5.000 | 0,29340 € | 1.467,00 € |
| 7.500 | 0,28147 € | 2.111,03 € |
| 12.500 | 0,27324 € | 3.415,50 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

