
S3D60065H2 | |
|---|---|
DigiKey Part Number | 1655-S3D60065H2-ND |
Manufacturer | |
Manufacturer Product Number | S3D60065H2 |
Description | DIODE SCHOTTKY SILICON CARBIDE S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 128A Through Hole TO-247AC |
Datasheet | Datasheet |
Category | Speed No Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 50 µA @ 650 V |
Part Status Active | Capacitance @ Vr, F 4600pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 650 V | Package / Case |
Current - Average Rectified (Io) 128A | Supplier Device Package TO-247AC |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 60 A | Operating Temperature - Junction -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,79000 € | 6,79 € |
| 10 | 4,59300 € | 45,93 € |
| 300 | 2,96790 € | 890,37 € |
| 600 | 2,77497 € | 1.664,98 € |
| 1.200 | 2,61743 € | 3.140,92 € |
| Unit Price without VAT: | 6,79000 € |
|---|---|
| Unit Price with VAT: | 8,08010 € |

