Diode 650 V 84A Through Hole TO-247AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S3D30065D1

DigiKey Part Number
1655-S3D30065D1-ND
Manufacturer
Manufacturer Product Number
S3D30065D1
Description
DIODE SIL CARB 650V 84A TO247AD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 650 V 84A Through Hole TO-247AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
84A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 30 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
140 µA @ 650 V
Capacitance @ Vr, F
2307pF @ 0V, 100MHz
Mounting Type
Package / Case
Supplier Device Package
TO-247AD
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 245
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,29000 €4,29 €
102,84100 €28,41 €
3001,75887 €527,66 €
6001,63020 €978,12 €
1.2001,52204 €1.826,45 €
2.1001,44746 €3.039,67 €
5.1001,41730 €7.228,23 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,29000 €
Unit Price with VAT:5,10510 €