
S3D20065H | |
|---|---|
DigiKey Part Number | 1655-S3D20065H-ND |
Manufacturer | |
Manufacturer Product Number | S3D20065H |
Description | DIODE SIL CARB 650V 20A TO247AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 20A Through Hole TO-247AC |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 30 µA @ 650 V |
Packaging Tube | Capacitance @ Vr, F 1200pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package TO-247AC |
Current - Average Rectified (Io) 20A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 10 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 € | 3,33 € |
| 10 | 2,17800 € | 21,78 € |
| 300 | 1,31913 € | 395,74 € |
| 600 | 1,21685 € | 730,11 € |
| 1.200 | 1,13088 € | 1.357,06 € |
| 2.100 | 1,07157 € | 2.250,30 € |
| 5.100 | 1,00894 € | 5.145,59 € |
| Unit Price without VAT: | 3,33000 € |
|---|---|
| Unit Price with VAT: | 3,96270 € |

