
S3D15065I | |
|---|---|
DigiKey Part Number | 1655-S3D15065I-ND |
Manufacturer | |
Manufacturer Product Number | S3D15065I |
Description | DIODE SCHOTTKY SILICON CARBIDE S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 42A Through Hole TO-220-Isolation |
Datasheet | Datasheet |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 15 µA @ 650 V |
Part Status Active | Capacitance @ Vr, F 1243pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 650 V | Package / Case |
Current - Average Rectified (Io) 42A | Supplier Device Package TO-220-Isolation |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 15 A | Operating Temperature - Junction -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 € | 2,70 € |
| 10 | 1,75400 € | 17,54 € |
| 100 | 1,21630 € | 121,63 € |
| 500 | 0,98640 € | 493,20 € |
| 1.000 | 0,91253 € | 912,53 € |
| 2.000 | 0,85044 € | 1.700,88 € |
| 5.000 | 0,84119 € | 4.205,95 € |
| Unit Price without VAT: | 2,70000 € |
|---|---|
| Unit Price with VAT: | 3,21300 € |

