
S3D15065H | |
|---|---|
DigiKey Part Number | 1655-S3D15065H-ND |
Manufacturer | |
Manufacturer Product Number | S3D15065H |
Description | DIODE SIL CARB 650V 42A TO247AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 42A Through Hole TO-247AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 42A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 15 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 15 µA @ 650 V | |
Capacitance @ Vr, F | 1243pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247AC | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 25 | 1,56200 € | 39,05 € |
| 100 | 1,26490 € | 126,49 € |
| 500 | 1,02698 € | 513,49 € |
| 1.000 | 0,95054 € | 950,54 € |
| 2.000 | 0,88628 € | 1.772,56 € |
| 5.000 | 0,88039 € | 4.401,95 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,33200 € |

