


S3D15065A | |
|---|---|
DigiKey Part Number | 1655-S3D15065A-ND |
Manufacturer | |
Manufacturer Product Number | S3D15065A |
Description | DIODE SIL CARB 650V 15A TO220AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 15A Through Hole TO-220AC (TO-220-2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 15 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 25 µA @ 650 V | |
Capacitance @ Vr, F | 1290pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC (TO-220-2) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,44100 € | 14,41 € |
| 100 | 0,98730 € | 98,73 € |
| 500 | 0,79336 € | 396,68 € |
| 1.000 | 0,73104 € | 731,04 € |
| 2.000 | 0,67863 € | 1.357,26 € |
| 5.000 | 0,64706 € | 3.235,30 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |

