
S3D12065G | |
|---|---|
DigiKey Part Number | 1655-S3D12065GTR-ND - Tape & Reel (TR) 1655-S3D12065GCT-ND - Cut Tape (CT) 1655-S3D12065GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3D12065G |
Description | DIODE SIL CARBIDE 650V 35A D2PAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 35A Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 16 µA @ 650 V |
Part Status Active | Capacitance @ Vr, F 764pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 650 V | Package / Case |
Current - Average Rectified (Io) 35A | Supplier Device Package D2PAK |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 12 A | Operating Temperature - Junction -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,35700 € | 13,57 € |
| 100 | 0,92380 € | 92,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,64524 € | 516,19 € |
| 1.600 | 0,59614 € | 953,82 € |
| 2.400 | 0,57114 € | 1.370,74 € |
| 4.000 | 0,54304 € | 2.172,16 € |
| 5.600 | 0,54245 € | 3.037,72 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |

