
S3D10065E1 | |
|---|---|
DigiKey Part Number | 1655-S3D10065E1TR-ND - Tape & Reel (TR) 1655-S3D10065E1CT-ND - Cut Tape (CT) 1655-S3D10065E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3D10065E1 |
Description | DIODE SCHOTTKY SILICON CARBIDE S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 31A Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 40 µA @ 650 V |
Part Status Active | Capacitance @ Vr, F 680pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 650 V | Package / Case |
Current - Average Rectified (Io) 31A | Supplier Device Package D2PAK |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 10 A | Operating Temperature - Junction -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,44093 € | 1.102,33 € |
| 5.000 | 0,41061 € | 2.053,05 € |
| 7.500 | 0,40328 € | 3.024,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,00500 € | 10,05 € |
| 100 | 0,67630 € | 67,63 € |
| 500 | 0,53534 € | 267,67 € |
| 1.000 | 0,49000 € | 490,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,08500 € | 10,85 € |
| 100 | 0,73040 € | 73,04 € |
| 500 | 0,57816 € | 289,08 € |
| 1.000 | 0,52920 € | 529,20 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |

