
S3D10065D1 | |
|---|---|
DigiKey Part Number | 1655-S3D10065D1-ND |
Manufacturer | |
Manufacturer Product Number | S3D10065D1 |
Description | DIODE SIL CARB 650V 10A TO247AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 10A Through Hole TO-247AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 10 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 650 V | |
Capacitance @ Vr, F | 621pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247AD | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| 10 | 1,63700 € | 16,37 € |
| 300 | 0,96627 € | 289,88 € |
| 600 | 0,88632 € | 531,79 € |
| 1.200 | 0,81908 € | 982,90 € |
| 2.100 | 0,77271 € | 1.622,69 € |
| 5.100 | 0,71130 € | 3.627,63 € |
| 10.200 | 0,69181 € | 7.056,46 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 3,02260 € |

