
S3D08065I | |
|---|---|
DigiKey Part Number | 1655-S3D08065I-ND |
Manufacturer | |
Manufacturer Product Number | S3D08065I |
Description | DIODE SILICON 650V 27A TO220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 27A Through Hole TO-220-Isolation |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 27A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 8 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 650 V | |
Capacitance @ Vr, F | 650pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220-Isolation | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 50 | 1,01960 € | 50,98 € |
| 100 | 0,91590 € | 91,59 € |
| 500 | 0,73372 € | 366,86 € |
| 1.000 | 0,67515 € | 675,15 € |
| 2.000 | 0,62591 € | 1.251,82 € |
| 5.000 | 0,58908 € | 2.945,40 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,48710 € |

