


S3D08065G | |
|---|---|
DigiKey Part Number | 1655-S3D08065GTR-ND - Tape & Reel (TR) 1655-S3D08065GCT-ND - Cut Tape (CT) 1655-S3D08065GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3D08065G |
Description | DIODE SIL CARB 650V 23A TO263-2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 23A Surface Mount TO-263-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 23A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 8 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 51 µA @ 650 V | |
Capacitance @ Vr, F | 661pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263-2 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 0,98100 € | 9,81 € |
| 100 | 0,65870 € | 65,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,48960 € | 391,68 € |
| 1.600 | 0,45008 € | 720,13 € |
| 2.400 | 0,42995 € | 1.031,88 € |
| 4.000 | 0,40733 € | 1.629,32 € |
| 5.600 | 0,39394 € | 2.206,06 € |
| 8.000 | 0,38867 € | 3.109,36 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |

