
S3D08065E | |
|---|---|
DigiKey Part Number | 1655-S3D08065ETR-ND - Tape & Reel (TR) 1655-S3D08065ECT-ND - Cut Tape (CT) 1655-S3D08065EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3D08065E |
Description | DIODE SIL CARBIDE 650V 23A DPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 23A Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 23A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 8 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 51 µA @ 650 V | |
Capacitance @ Vr, F | 661pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,87600 € | 8,76 € |
| 100 | 0,58500 € | 58,50 € |
| 500 | 0,46014 € | 230,07 € |
| 1.000 | 0,41996 € | 419,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,37645 € | 941,12 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |


