
S3D06065G | |
|---|---|
DigiKey Part Number | 1655-S3D06065GTR-ND - Tape & Reel (TR) 1655-S3D06065GCT-ND - Cut Tape (CT) 1655-S3D06065GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3D06065G |
Description | DIODE SIL CARBIDE 650V 6A D2PAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 6A Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 6 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 8 µA @ 650 V | |
Capacitance @ Vr, F | 382pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,84600 € | 8,46 € |
| 100 | 0,56390 € | 56,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,41566 € | 332,53 € |
| 1.600 | 0,38100 € | 609,60 € |
| 2.400 | 0,36334 € | 872,02 € |
| 4.000 | 0,34348 € | 1.373,92 € |
| 5.600 | 0,33173 € | 1.857,69 € |
| 8.000 | 0,32031 € | 2.562,48 € |
| 20.000 | 0,31860 € | 6.372,00 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |

