Diode 650 V 6A Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S3D06065E

DigiKey Part Number
1655-S3D06065ETR-ND - Tape & Reel (TR)
1655-S3D06065ECT-ND - Cut Tape (CT)
1655-S3D06065EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S3D06065E
Description
DIODE SIL CARBIDE 650V 6A DPAK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 650 V 6A Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
6A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 6 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
8 µA @ 650 V
Capacitance @ Vr, F
382pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DPAK
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 501
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,26000 €1,26 €
100,79200 €7,92 €
1000,52410 €52,41 €
5000,40910 €204,55 €
1.0000,37207 €372,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,30741 €768,53 €
Manufacturers Standard Package
Unit Price without VAT:1,26000 €
Unit Price with VAT:1,49940 €