
S3D04065F | |
|---|---|
DigiKey Part Number | 1655-S3D04065F-ND |
Manufacturer | |
Manufacturer Product Number | S3D04065F |
Description | DIODE SIL CARB 650V 17A ITO220AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 17A Through Hole ITO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 17A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 4 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 650 V | |
Capacitance @ Vr, F | 230pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ITO-220AC | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 50 | 0,48100 € | 24,05 € |
| 100 | 0,42680 € | 42,68 € |
| 500 | 0,33146 € | 165,73 € |
| 1.000 | 0,30075 € | 300,75 € |
| 2.000 | 0,27492 € | 549,84 € |
| 5.000 | 0,24696 € | 1.234,80 € |
| 10.000 | 0,22968 € | 2.296,80 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

