
S3D04065A | |
|---|---|
DigiKey Part Number | 1655-S3D04065A-ND |
Manufacturer | |
Manufacturer Product Number | S3D04065A |
Description | DIODE SIL CARB 650V 17A TO220AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 17A Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 17A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 4 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 650 V | |
Capacitance @ Vr, F | 230pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 50 | 0,49280 € | 24,64 € |
| 100 | 0,43740 € | 43,74 € |
| 500 | 0,34004 € | 170,02 € |
| 1.000 | 0,30869 € | 308,69 € |
| 2.000 | 0,28231 € | 564,62 € |
| 5.000 | 0,25375 € | 1.268,75 € |
| 10.000 | 0,23610 € | 2.361,00 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

