
S3D03065L | |
|---|---|
DigiKey Part Number | 1655-S3D03065LTR-ND - Tape & Reel (TR) 1655-S3D03065LCT-ND - Cut Tape (CT) 1655-S3D03065LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3D03065L |
Description | DIODE SIL CARBIDE 650V 17A 5DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 17A Surface Mount 5-DFN (8x8) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 650 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 230pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package 5-DFN (8x8) |
Current - Average Rectified (Io) 17A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 3 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,11600 € | 11,16 € |
| 100 | 0,75170 € | 75,17 € |
| 500 | 0,59550 € | 297,75 € |
| 1.000 | 0,54527 € | 545,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,51414 € | 1.542,42 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |

