
S3D03065I | |
|---|---|
DigiKey Part Number | 1655-S3D03065I-ND |
Manufacturer | |
Manufacturer Product Number | S3D03065I |
Description | DIODE SILICON 650V 17A TO220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 17A Through Hole TO-220-Isolation |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 17A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 3 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 650 V | |
Capacitance @ Vr, F | 230pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220-Isolation | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,01500 € | 10,15 € |
| 100 | 0,68270 € | 68,27 € |
| 500 | 0,54032 € | 270,16 € |
| 1.000 | 0,49453 € | 494,53 € |
| 2.000 | 0,45602 € | 912,04 € |
| 5.000 | 0,41435 € | 2.071,75 € |
| 10.000 | 0,40674 € | 4.067,40 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,89210 € |

