
S3D03065E | |
|---|---|
DigiKey Part Number | 1655-S3D03065ETR-ND - Tape & Reel (TR) 1655-S3D03065ECT-ND - Cut Tape (CT) 1655-S3D03065EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3D03065E |
Description | DIODE SIL CARBIDE 650V 3A DPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 3A Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 3 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 650 V | |
Capacitance @ Vr, F | 179pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,55600 € | 5,56 € |
| 100 | 0,36320 € | 36,32 € |
| 500 | 0,28024 € | 140,12 € |
| 1.000 | 0,25352 € | 253,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,22458 € | 561,45 € |
| 5.000 | 0,20668 € | 1.033,40 € |
| 7.500 | 0,19757 € | 1.481,77 € |
| 12.500 | 0,18733 € | 2.341,62 € |
| 17.500 | 0,18126 € | 3.172,05 € |
| 25.000 | 0,18062 € | 4.515,50 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |




