
S2M | |
|---|---|
DigiKey Part Number | 1655-S2MTR-ND - Tape & Reel (TR) 1655-S2MCT-ND - Cut Tape (CT) 1655-S2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2M |
Description | DIODE STANDARD 1000V 2A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16400 € | 1,64 € |
| 100 | 0,10270 € | 10,27 € |
| 500 | 0,07586 € | 37,93 € |
| 1.000 | 0,06716 € | 67,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05609 € | 168,27 € |
| 6.000 | 0,05050 € | 303,00 € |
| 9.000 | 0,04765 € | 428,85 € |
| 15.000 | 0,04444 € | 666,60 € |
| 21.000 | 0,04254 € | 893,34 € |
| 30.000 | 0,04070 € | 1.221,00 € |
| 75.000 | 0,03664 € | 2.748,00 € |
| 150.000 | 0,03414 € | 5.121,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |





