


S2M | |
|---|---|
DigiKey Part Number | 4878-S2MTR-ND - Tape & Reel (TR) 4878-S2MCT-ND - Cut Tape (CT) 4878-S2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2M |
Description | DIODE STANDARD 1000V 2A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | S2M Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SB2M-M3/5BT | Vishay General Semiconductor - Diodes Division | 15.391 | 112-SB2M-M3/5BTCT-ND | 0,58000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12000 € | 1,20 € |
| 100 | 0,07450 € | 7,45 € |
| 500 | 0,05444 € | 27,22 € |
| 1.000 | 0,04792 € | 47,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03962 € | 118,86 € |
| 6.000 | 0,03542 € | 212,52 € |
| 9.000 | 0,03327 € | 299,43 € |
| 15.000 | 0,03086 € | 462,90 € |
| 21.000 | 0,02943 € | 618,03 € |
| 30.000 | 0,02804 € | 841,20 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |







