
S1B-F | |
|---|---|
DigiKey Part Number | S1B-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S1B-F |
Description | DIODE STANDARD 100V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 2.5 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GS1B | SMC Diode Solutions | 0 | GS1B-ND | 0,02331 € | Direct |
| RS1B-M3/5AT | Vishay General Semiconductor - Diodes Division | 0 | RS1B-M3/5AT-ND | 0,07984 € | Similar |
| US1B-13-F | Diodes Incorporated | 141.735 | US1B-FDICT-ND | 0,42000 € | Similar |




