Similar

GS1B | |
|---|---|
DigiKey Part Number | GS1B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GS1B |
Description | DIODE STANDARD 100V 1A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 2.5 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S1B | SMC Diode Solutions | 0 | 1655-S1BTR-ND | 0,01197 € | Parametric Equivalent |
| MURA110T3G | onsemi | 4.093 | MURA110T3GOSCT-ND | 0,58000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02350 € | 117,50 € |
| 10.000 | 0,02098 € | 209,80 € |
| 15.000 | 0,01970 € | 295,50 € |
| 25.000 | 0,01826 € | 456,50 € |
| 35.000 | 0,01740 € | 609,00 € |
| 50.000 | 0,01657 € | 828,50 € |
| Unit Price without VAT: | 0,02350 € |
|---|---|
| Unit Price with VAT: | 0,02797 € |



