
MMSZ5263B | |
|---|---|
DigiKey Part Number | 1655-MMSZ5263BTR-ND - Tape & Reel (TR) 1655-MMSZ5263BCT-ND - Cut Tape (CT) 1655-MMSZ5263BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5263B |
Description | DIODE ZENER 56V 500MW SOD123 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 43 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 150 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5263B | Good-Ark Semiconductor | 10.374 | 4786-MMSZ5263BCT-ND | 0,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06500 € | 0,65 € |
| 100 | 0,03990 € | 3,99 € |
| 500 | 0,02882 € | 14,41 € |
| 1.000 | 0,02520 € | 25,20 € |
| 2.000 | 0,02213 € | 44,26 € |
| 5.000 | 0,01880 € | 94,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01567 € | 235,05 € |
| 30.000 | 0,01410 € | 423,00 € |
| 45.000 | 0,01329 € | 598,05 € |
| 75.000 | 0,01239 € | 929,25 € |
| 105.000 | 0,01185 € | 1.244,25 € |
| 150.000 | 0,01133 € | 1.699,50 € |
| 375.000 | 0,01018 € | 3.817,50 € |
| 750.000 | 0,00948 € | 7.110,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |


