
MMSZ5261B | |
|---|---|
DigiKey Part Number | 1655-MMSZ5261BTR-ND - Tape & Reel (TR) 1655-MMSZ5261BCT-ND - Cut Tape (CT) 1655-MMSZ5261BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5261B |
Description | DIODE ZENER 47V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 105 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 36 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5261B_R1_00001 | Panjit International Inc. | 5.949 | 3757-MMSZ5261B_R1_00001CT-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06800 € | 0,68 € |
| 100 | 0,04130 € | 4,13 € |
| 500 | 0,02978 € | 14,89 € |
| 1.000 | 0,02601 € | 26,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01964 € | 58,92 € |
| 6.000 | 0,01738 € | 104,28 € |
| 9.000 | 0,01623 € | 146,07 € |
| 15.000 | 0,01494 € | 224,10 € |
| 21.000 | 0,01417 € | 297,57 € |
| 30.000 | 0,01342 € | 402,60 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

