Zener Diode 13 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5243B

DigiKey Part Number
1655-MMSZ5243BTR-ND - Tape & Reel (TR)
1655-MMSZ5243BCT-ND - Cut Tape (CT)
1655-MMSZ5243BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5243B
Description
DIODE ZENER 13V 500MW SOD123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
13 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 9.9 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.788
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,06300 €0,63 €
1000,03840 €3,84 €
5000,02770 €13,85 €
1.0000,02419 €24,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,01972 €59,16 €
6.0000,01746 €104,76 €
9.0000,01630 €146,70 €
15.0000,01500 €225,00 €
21.0000,01423 €298,83 €
30.0000,01348 €404,40 €
75.0000,01183 €887,25 €
150.0000,01081 €1.621,50 €
300.0000,00995 €2.985,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €