
MMSZ5231B | |
|---|---|
DigiKey Part Number | 1655-MMSZ5231BTR-ND - Tape & Reel (TR) 1655-MMSZ5231BCT-ND - Cut Tape (CT) 1655-MMSZ5231BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5231B |
Description | DIODE ZENER 5.1V 500MW SOD123 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 17 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5231B | Good-Ark Semiconductor | 1.850 | 4786-MMSZ5231BCT-ND | 0,11000 € | Parametric Equivalent |
| MMSZ5231B_R1_00001 | Panjit International Inc. | 16.604 | 3757-MMSZ5231B_R1_00001CT-ND | 0,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11900 € | 1,19 € |
| 100 | 0,07360 € | 7,36 € |
| 500 | 0,05378 € | 26,89 € |
| 1.000 | 0,04735 € | 47,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03914 € | 117,42 € |
| 6.000 | 0,03498 € | 209,88 € |
| 9.000 | 0,03286 € | 295,74 € |
| 15.000 | 0,03048 € | 457,20 € |
| 21.000 | 0,02907 € | 610,47 € |
| 30.000 | 0,02770 € | 831,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |




