
LL4148 | |
|---|---|
DigiKey Part Number | 1655-LL4148TR-ND - Tape & Reel (TR) 1655-LL4148CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LL4148 |
Description | DIODE STD 75V 300MA MINI MELF |
Customer Reference | |
Detailed Description | Diode 75 V 300mA Surface Mount Mini MELF/DL-35 |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Reverse Leakage @ Vr 5 µA @ 75 V |
Part Status Obsolete | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 75 V | Package / Case |
Current - Average Rectified (Io) 300mA | Supplier Device Package Mini MELF/DL-35 |
Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA | Operating Temperature - Junction -65°C ~ 175°C |







