
LL4148 | |
|---|---|
DigiKey Part Number | 3372-LL4148TR-ND - Tape & Reel (TR) |
Manufacturer | MDD |
Manufacturer Product Number | LL4148 |
Description | DIODE STANDARD 75V 200MA LL34 |
Customer Reference | |
Detailed Description | Diode 75 V 200mA Surface Mount LL-34 |
Datasheet | Datasheet |
EDA/CAD Models | LL4148 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 8 ns |
Series | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package LL-34 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 50 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10947 € | 547,35 € |
| Unit Price without VAT: | 0,10947 € |
|---|---|
| Unit Price with VAT: | 0,13027 € |






