KMB225S is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


SMC Diode Solutions
In Stock: 9.475
Unit Price: 0,76000 €
Datasheet
Bridge Rectifier Single Phase Schottky 250 V Surface Mount MBS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KMB225S

DigiKey Part Number
1655-KMB225S-ND
Manufacturer
Manufacturer Product Number
KMB225S
Description
BRIDGE RECT 1PHASE 250V 2A MBS
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Schottky 250 V Surface Mount MBS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SMC Diode Solutions
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Type
Single Phase
Technology
Schottky
Voltage - Peak Reverse (Max)
250 V
Current - Average Rectified (Io)
2 A
Voltage - Forward (Vf) (Max) @ If
920 mV @ 2 A
Current - Reverse Leakage @ Vr
50 µA @ 250 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
MBS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types