
KMB220S | |
|---|---|
DigiKey Part Number | 1655-KMB220STR-ND - Tape & Reel (TR) 1655-KMB220SCT-ND - Cut Tape (CT) 1655-KMB220SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KMB220S |
Description | BRIDGE RECT 1PHASE 200V 2A MBS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 200 V Surface Mount MBS |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 2 A |
Manufacturer SMC Diode Solutions | Current - Reverse Leakage @ Vr 50 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Schottky | Supplier Device Package MBS |
Voltage - Peak Reverse (Max) 200 V | Base Product Number |
Current - Average Rectified (Io) 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,50600 € | 5,06 € |
| 100 | 0,32820 € | 32,82 € |
| 500 | 0,25162 € | 125,81 € |
| 1.000 | 0,22692 € | 226,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19554 € | 586,62 € |
| 6.000 | 0,17974 € | 1.078,44 € |
| 9.000 | 0,17168 € | 1.545,12 € |
| 15.000 | 0,16263 € | 2.439,45 € |
| 21.000 | 0,15728 € | 3.302,88 € |
| 30.000 | 0,15207 € | 4.562,10 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |



