
KMB210S | |
|---|---|
DigiKey Part Number | 1655-KMB210STR-ND - Tape & Reel (TR) 1655-KMB210SCT-ND - Cut Tape (CT) 1655-KMB210SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KMB210S |
Description | BRIDGE RECT 1PHASE 100V 2A MBS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 100 V Surface Mount MBS |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 850 mV @ 2 A |
Manufacturer SMC Diode Solutions | Current - Reverse Leakage @ Vr 50 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Schottky | Supplier Device Package MBS |
Voltage - Peak Reverse (Max) 100 V | Base Product Number |
Current - Average Rectified (Io) 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,43300 € | 4,33 € |
| 100 | 0,27920 € | 27,92 € |
| 500 | 0,21282 € | 106,41 € |
| 1.000 | 0,19141 € | 191,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16418 € | 492,54 € |
| 6.000 | 0,15047 € | 902,82 € |
| 9.000 | 0,14348 € | 1.291,32 € |
| 15.000 | 0,13563 € | 2.034,45 € |
| 21.000 | 0,13098 € | 2.750,58 € |
| 30.000 | 0,12646 € | 3.793,80 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |







