
CBRHDSH2-100 TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CBRHDSH2-100TR13PBFREETR-ND - Tape & Reel (TR) 1514-CBRHDSH2-100TR13PBFREECT-ND - Cut Tape (CT) 1514-CBRHDSH2-100TR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBRHDSH2-100 TR13 PBFREE |
Description | BRIDGE RECT 1P 100V 2A 4-HD DIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 100 V Surface Mount 4-HD DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Schottky | |
Voltage - Peak Reverse (Max) | 100 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 2 A | |
Current - Reverse Leakage @ Vr | 4 µA @ 100 V | |
Operating Temperature | -50°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-HD DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,83100 € | 8,31 € |
| 100 | 0,55330 € | 55,33 € |
| 500 | 0,43414 € | 217,07 € |
| 1.000 | 0,39579 € | 395,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34708 € | 1.041,24 € |
| 6.000 | 0,32257 € | 1.935,42 € |
| 9.000 | 0,31093 € | 2.798,37 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |




