
HBS610 | |
|---|---|
DigiKey Part Number | 1655-HBS610TR-ND - Tape & Reel (TR) 1655-HBS610CT-ND - Cut Tape (CT) 1655-HBS610DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HBS610 |
Description | BRIDGE RECT 1PHASE 1KV 6A HBS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount HBS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 6 A | |
Voltage - Forward (Vf) (Max) @ If | 960 mV @ 6 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | HBS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,48900 € | 4,89 € |
| 100 | 0,31770 € | 31,77 € |
| 500 | 0,24396 € | 121,98 € |
| 1.000 | 0,22018 € | 220,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,19442 € | 486,05 € |
| 5.000 | 0,17848 € | 892,40 € |
| 7.500 | 0,17037 € | 1.277,77 € |
| 12.500 | 0,16125 € | 2.015,62 € |
| 17.500 | 0,15585 € | 2.727,38 € |
| 25.000 | 0,15190 € | 3.797,50 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |








