
AM7302N | |
|---|---|
DigiKey Part Number | 5318-AM7302N-ND |
Manufacturer | |
Manufacturer Product Number | AM7302N |
Description | MOSFET N-CH 30V 40A DFN3X3 |
Customer Reference | |
Detailed Description | N-Channel 30 V 24.2A (Ta) 3.5W (Ta) Surface Mount 8-DFN (3x3) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 32 nC @ 4.5 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 5022 pF @ 15 V |
FET Type | Power Dissipation (Max) 3.5W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-DFN (3x3) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4mOhm @ 20A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,37200 € | 3,72 € |
| 100 | 0,33470 € | 33,47 € |
| 500 | 0,26030 € | 130,15 € |
| 1.000 | 0,21380 € | 213,80 € |
| 3.000 | 0,18592 € | 557,76 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

