
GBJ610 | |
|---|---|
DigiKey Part Number | 1655-GBJ610-ND |
Manufacturer | |
Manufacturer Product Number | GBJ610 |
Description | BRIDGE RECT 1PHASE 1KV 6A GBJ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBJ |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 6 A |
Manufacturer SMC Diode Solutions | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-ESIP |
Technology Standard | Supplier Device Package GBJ |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
Current - Average Rectified (Io) 6 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBU610 | SMC Diode Solutions | 861 | 1655-GBU610-ND | 1,10000 € | Parametric Equivalent |
| GBU610G | SMC Diode Solutions | 350 | 1655-GBU610G-ND | 1,20000 € | Parametric Equivalent |
| UG6KB100 | SMC Diode Solutions | 1.064 | 1655-UG6KB100-ND | 0,85000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 15 | 0,75333 € | 11,30 € |
| 105 | 0,53467 € | 56,14 € |
| 510 | 0,42027 € | 214,34 € |
| 1.005 | 0,38334 € | 385,26 € |
| 2.010 | 0,35154 € | 706,60 € |
| 5.010 | 0,31723 € | 1.589,32 € |
| 10.005 | 0,29600 € | 2.961,48 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |



