
UG6KB100 | |
|---|---|
DigiKey Part Number | 1655-UG6KB100-ND |
Manufacturer | |
Manufacturer Product Number | UG6KB100 |
Description | BRIDGE RECT 1PHASE 1KV 6A D3K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole D3K |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 6 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 6 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-ESIP | |
Supplier Device Package | D3K | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 37 | 0,38703 € | 14,32 € |
| 111 | 0,31784 € | 35,28 € |
| 518 | 0,24728 € | 128,09 € |
| 1.036 | 0,22333 € | 231,37 € |
| 2.035 | 0,20365 € | 414,43 € |
| 5.032 | 0,18196 € | 915,62 € |
| 10.027 | 0,16844 € | 1.688,95 € |
| 50.024 | 0,15555 € | 7.781,23 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

