Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FR203G | |
|---|---|
DigiKey Part Number | 1655-FR203GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FR203G |
Description | DIODE STANDARD 200V 2A DO15 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 140 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-15 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05324 € | 159,72 € |
| 6.000 | 0,04789 € | 287,34 € |
| 9.000 | 0,04517 € | 406,53 € |
| 15.000 | 0,04210 € | 631,50 € |
| 21.000 | 0,04028 € | 845,88 € |
| 30.000 | 0,03851 € | 1.155,30 € |
| 75.000 | 0,03463 € | 2.597,25 € |
| 150.000 | 0,03224 € | 4.836,00 € |
| Unit Price without VAT: | 0,05324 € |
|---|---|
| Unit Price with VAT: | 0,06336 € |





