Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FR203G R0G | |
|---|---|
DigiKey Part Number | FR203GR0G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FR203G R0G |
Description | DIODE STANDARD 200V 2A DO204AC |
Customer Reference | |
Detailed Description | Diode 200 V 2A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 150 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-204AC (DO-15) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5059GP-E3/54 | Vishay General Semiconductor - Diodes Division | 27.602 | 1N5059GP-E3/54GICT-ND | 1,61000 € | Similar |
| 1N5393GP-E3/54 | Vishay General Semiconductor - Diodes Division | 2.510 | 112-1N5393GP-E3/54CT-ND | 1,61000 € | Similar |
| 1N5393GP-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | 1N5393GP-E3/73-ND | 0,45770 € | Similar |
| 1N5615GP-E3/54 | Vishay General Semiconductor - Diodes Division | 7.184 | 1N5615GP-E3/54GICT-ND | 1,33000 € | Similar |
| 1N5615GP-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | 1N5615GP-E3/73-ND | 0,29934 € | Similar |


