
FR107G | |
|---|---|
DigiKey Part Number | 1655-FR107GCT-ND - Cut Tape (CT) 1655-FR107GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FR107G |
Description | DIODE STANDARD 1000V 1A DO41 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | FR107G Models |
Category | Reverse Recovery Time (trr) 500 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 700 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-41 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PR1007G_HF | Diodes Incorporated | 0 | 31-PR1007G_HFTR-ND | 0,15583 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10900 € | 1,09 € |
| 100 | 0,06710 € | 6,71 € |
| 500 | 0,04886 € | 24,43 € |
| 1.000 | 0,04295 € | 42,95 € |
| 2.000 | 0,03797 € | 75,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03255 € | 162,75 € |
| 10.000 | 0,02919 € | 291,90 € |
| 15.000 | 0,02748 € | 412,20 € |
| 25.000 | 0,02555 € | 638,75 € |
| 35.000 | 0,02441 € | 854,35 € |
| 50.000 | 0,02330 € | 1.165,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

