Parametric Equivalent

PR1007G_HF | |
|---|---|
DigiKey Part Number | 31-PR1007G_HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PR1007G_HF |
Description | DIODE STANDARD 1000V 1A DO41 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-41 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04039 € | 201,95 € |
| 10.000 | 0,03876 € | 387,60 € |
| 15.000 | 0,03044 € | 456,60 € |
| 25.000 | 0,02914 € | 728,50 € |
| 125.000 | 0,02629 € | 3.286,25 € |
| 250.000 | 0,02528 € | 6.320,00 € |
| Unit Price without VAT: | 0,04039 € |
|---|---|
| Unit Price with VAT: | 0,04806 € |



