
ES1B | |
|---|---|
DigiKey Part Number | 1655-ES1BTR-ND - Tape & Reel (TR) 1655-ES1BCT-ND - Cut Tape (CT) 1655-ES1BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1B |
Description | DIODE STANDARD 100V 1A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 45pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES1B | YAGEO | 2.475 | 13-ES1BCT-ND | 0,29000 € | Parametric Equivalent |
| ES1B | Good-Ark Semiconductor | 16.488 | 4786-ES1BCT-ND | 0,18000 € | Parametric Equivalent |
| ES1B | Taiwan Semiconductor Corporation | 4.175 | 1801-ES1BCT-ND | 0,38000 € | Parametric Equivalent |
| ES1B_R1_00001 | Panjit International Inc. | 3.914 | 3757-ES1B_R1_00001CT-ND | 0,26000 € | Parametric Equivalent |
| ES1BH | Taiwan Semiconductor Corporation | 14.634 | 1801-ES1BHCT-ND | 0,38000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18500 € | 1,85 € |
| 100 | 0,11610 € | 11,61 € |
| 500 | 0,08586 € | 42,93 € |
| 1.000 | 0,07608 € | 76,08 € |
| 2.000 | 0,06784 € | 135,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05889 € | 294,45 € |
| 10.000 | 0,05335 € | 533,50 € |
| 15.000 | 0,05053 € | 757,95 € |
| 25.000 | 0,04735 € | 1.183,75 € |
| 35.000 | 0,04547 € | 1.591,45 € |
| 50.000 | 0,04365 € | 2.182,50 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

