
ES1B_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-ES1B_R1_00001TR-ND - Tape & Reel (TR) 3757-ES1B_R1_00001CT-ND - Cut Tape (CT) 3757-ES1B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1B_R1_00001 |
Description | DIODE STANDARD 100V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | 7pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15700 € | 1,57 € |
| 100 | 0,09810 € | 9,81 € |
| 500 | 0,07222 € | 36,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,05774 € | 103,93 € |
| 3.600 | 0,05162 € | 185,83 € |
| 5.400 | 0,04849 € | 261,85 € |
| 9.000 | 0,04498 € | 404,82 € |
| 12.600 | 0,04289 € | 540,41 € |
| 18.000 | 0,04086 € | 735,48 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

