Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DB103S | |
|---|---|
DigiKey Part Number | 1655-DB103STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DB103S |
Description | BRIDGE RECT 1PHASE 200V 1A DB-S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Surface Mount DB-S |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
Manufacturer SMC Diode Solutions | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package DB-S |
Voltage - Peak Reverse (Max) 200 V | Base Product Number |
Current - Average Rectified (Io) 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABS2U | SMC Diode Solutions | 0 | 1655-ABS2UTR-ND | 0,03977 € | Parametric Equivalent |
| CBR1-D020S PBFREE | Central Semiconductor Corp | 0 | 1514-CBR1-D020SPBFREE-ND | 0,34684 € | Parametric Equivalent |
| CBR1-D020S TR13 PBFREE | Central Semiconductor Corp | 0 | 1514-CBR1-D020STR13PBFREECT-ND | 1,32000 € | Parametric Equivalent |
| DBLS103G | Taiwan Semiconductor Corporation | 0 | 1801-DBLS103GTR-ND | 0,18162 € | Parametric Equivalent |
| DBLS103GH | Taiwan Semiconductor Corporation | 0 | 1801-DBLS103GHTR-ND | 0,18162 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08040 € | 241,20 € |
| Unit Price without VAT: | 0,08040 € |
|---|---|
| Unit Price with VAT: | 0,09568 € |









