
DF02S-T | |
|---|---|
DigiKey Part Number | 31-DF02S-TTR-ND - Tape & Reel (TR) 31-DF02S-TCT-ND - Cut Tape (CT) 31-DF02S-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF02S-T |
Description | BRIDGE RECT 1PHASE 200V 1A DF-S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Surface Mount DF-S |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package DF-S |
Voltage - Peak Reverse (Max) 200 V | Base Product Number |
Current - Average Rectified (Io) 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF1502S-T | Diodes Incorporated | 10.003 | DF1502SDICT-ND | 0,80000 € | Similar |
| DF02S-T | Diodes Incorporated | 22 | 31-DF02S-TCT-ND | 0,65000 € | Parametric Equivalent |
| B125S-SLIM | Diotec Semiconductor | 1.326 | 4878-B125S-SLIMCT-ND | 0,39000 € | Similar |
| DF01S | onsemi | 49.394 | DF01SCT-ND | 0,94000 € | Similar |
| DF02S | onsemi | 41.618 | DF02SCT-ND | 0,90000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40000 € | 4,00 € |
| 100 | 0,25710 € | 25,71 € |
| 500 | 0,19534 € | 97,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,16528 € | 247,92 € |
| 3.000 | 0,15012 € | 450,36 € |
| 4.500 | 0,14239 € | 640,75 € |
| 7.500 | 0,13371 € | 1.002,82 € |
| 10.500 | 0,12856 € | 1.349,88 € |
| 15.000 | 0,12356 € | 1.853,40 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

