
BZT52C3V6 | |
|---|---|
DigiKey Part Number | 1655-BZT52C3V6TR-ND - Tape & Reel (TR) 1655-BZT52C3V6CT-ND - Cut Tape (CT) 1655-BZT52C3V6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C3V6 |
Description | DIODE ZENER 3.6V 350MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 350 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06300 € | 0,63 € |
| 100 | 0,03850 € | 3,85 € |
| 500 | 0,02780 € | 13,90 € |
| 1.000 | 0,02428 € | 24,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01980 € | 59,40 € |
| 6.000 | 0,01753 € | 105,18 € |
| 9.000 | 0,01636 € | 147,24 € |
| 15.000 | 0,01506 € | 225,90 € |
| 21.000 | 0,01428 € | 299,88 € |
| 30.000 | 0,01353 € | 405,90 € |
| 75.000 | 0,01187 € | 890,25 € |
| 150.000 | 0,01085 € | 1.627,50 € |
| 300.000 | 0,00998 € | 2.994,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |


